X000016 | Arduino

Arduino Dip. Pentaband Waterproof Antenna X000016

Order No.: 64S6500
EAN: 813747020114
MPN:
X000016
X000016 Arduino Antennas Image 1
X000016 Arduino Antennas Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8905 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.7715 €
50 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale

Dipole Pentaband Waterproof Antenna, X000016, Arduino

The antenna supports the GSM 850 / 900 / 1800 / 1900 MHz and UMTS bands. Designed for small devices, this antenna will work when used as wireless terminal, gateway, or access point. It is a ground plane independent design, housed in a robust waterproof plastic cover. It can be used outdoors in any kind of telemetry project, as well as for discreet in-vehicle installations. It comes with a high grade adhesive tape that allows the antenna to be attached to any surface. Please note, the antenna is not meant to be mounted on large metallic surfaces, since it would affect the antenna’s coverage. It works great on other materials such as glass, plastic, wood, or cardboard.

Technical specifications
Filter Property Value
Version antenna
Impedance 50 Ω
Frequency range 824-1900 MHz
Connector micro UFL
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back