ASX00039 | Arduino
Arduino Board GIGA Display Shield ASX00039
Unit Price (€ / pc.)
65.8665 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
65.87 € *
Price list
Quantity
Price per unit*
1 pcs.
65.8665 €
10 pcs.
64.4385 €
16 pcs.
61.1065 €
*incl. VAT plus shipping costs
Subject to prior sale
Arduino Board GIGA Display Shield, ASX00039, Arduino
With the Arduino GIGA Display Shield, effortlessly deploy graphic interfaces to your Arduino GIGA R1 WiFi projects using our innovative touch screen solution, which includes a digital microphone, 6-axis IMU, and Arducam connector, enabling seamless creation of handheld devices or dashboards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | development board | |
| Version | resolution 480 × 800 | |
| Suitable for | Arduino GIGA R1 WiFi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |