AKX00031 | Arduino

Arduino Edge control enclosure Kit AKX00031

Order No.: 64S6356
EAN: 7630049202948
MPN:
AKX00031
Series: Edge Control
AKX00031 Arduino Accessories (Microcontroller Development) Image 1
AKX00031 Arduino Accessories (Microcontroller Development) Image 2
AKX00031 Arduino Accessories (Microcontroller Development) Image 3
AKX00031 Arduino Accessories (Microcontroller Development) Image 4
AKX00031 Arduino Accessories (Microcontroller Development) Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.740 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
54.74 € *
Price list
Quantity
Price per unit*
1 pcs.
54.740 €
10 pcs.
53.550 €
50 pcs.
49.385 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Edge Control Enclosure Kit, AKX00031, Arduino

Arduino Edge Control Enclosure Kit designed for industrial and smart agriculture applications, the Arduino Edge Control Enclosure Kit is the perfect companion for Arduino Edge Control. It provides the module with a sturdy case that protects it from the elements, dust, and accidental blows. It is IP40-certified and compatible with DIN rails, making it safe and easy to fit in any standard rack or cabinet. On top of this, the Arduino Edge Control Enclosure Kit features a 2-row/16-character LCD display with white backlight and a programmable push button, so it can be customized by users to instantly visualize sensor data, such as weather conditions and soil parameters. Different data can be displayed at every push of the button, on the spot and in real time, without requiring connectivity.

Technical specifications
Filter Property Value
Product type development board
Version 110 x 90 x 60 mm
Suitable for Arduino Science Kit Physics Lab
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back