ABX00156 | Arduino

Arduino Arduino Bughopper ABX00156

Order No.: 64S6334
EAN: 7630049205888
MPN:
ABX00156
ABX00156 Arduino Image 1
ABX00156 Arduino Image 2
ABX00156 Arduino Image 3
ABX00156 Arduino Image 4
ABX00156 Arduino Image 5
Image may differ
Unit Price (€ / pc.)
17.7310 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
10 pcs.
17.3145 €
25 pcs.
16.7790 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Arduino Bughopper, ABX00156, Arduino

Built around the FT230XQ-R FTDI USB-to-UART bridge, Arduino BugHopper provides a reliable, high-speed serial link between your development machine and the UNO Q or VENTUNO Q, enabling advanced debugging and logging without occupying your main I/O. Its compact 38.5 × 11 mm footprint makes it easy to integrate into any workspace or enclosure: a USB-C connector enables direct cable attachment, and a male 1.27 mm 2x5 header can be used for compact ribbon cable setups. In addition, onboard LEDs clearly indicate the status of 5 V, 3.3 V, and VTARGET power rails at a glance. Whether you’re developing locally or managing a remote system, BugHopper simplifies debug and Linux console access and helps you keep your UNO Q projects running smoothly.

Technical specifications
Filter Property Value
Version USB-to-UART
Product type development board
Suitable for Arduino UNO Q, Arduino VENTUNO Q
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back