D6000S/9-2S SW/SI | Apsa

Schuko-style outlet strip, 2 m, black, Aluminum

Order No.: 07L2497
EAN: 4000993005514
MPN:
D6000S/9-2S SW/SI
D6000.02S09.02.020
D6000S/9-2S SW/SI Apsa Power Outlet Strips and Cable Drums
Image may differ

Schuko-style outlet strip, type Apsa Octagon 60.

With switch. Anodized aluminum U-shape profile, removable power supply cable; Cable: H05VV-F3G1.5 with molded, Schuko-style angled plug. Cable length: 2.0 m. Rated current: 16 A. Degree of protection: IP 20. Width: 60 mm. Height: 44.5 mm.

Technical attributes (types, number of outlets, length (L)): D6000.02S09.02.020, 9 outlets, L 592 mm

Technical specifications
Filter Property Value
Cable length 2 m
Number of sockets 9
Country code Germany
Master-Slave Yes
Overvoltage protection Yes
Can be switched off Yes
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour black
Length 592 mm
Width 60 mm
Depth 44.5 mm
Material aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85363010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes