D6000S/3-2S SW/SI | Apsa
Schuko-style outlet strip, 2 m, black, Aluminum
Order No.: 07L2495
EAN: 4000993005491
MPN:
D6000S/3-2S SW/SI
D6000.02S03.02.020
Schuko-style outlet strip, type Apsa Octagon 60.
With switch. Anodized aluminum U-shape profile, removable power supply cable; Cable: H05VV-F3G1.5 with molded, Schuko-style angled plug. Cable length: 2.0 m. Rated current: 16 A. Degree of protection: IP 20. Width: 60 mm. Height: 44.5 mm.
Technical attributes (types, number of outlets, length (L)): D6000.02S03.02.020, 3 outlets, L 306 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 3 | |
| Country code | Germany | |
| Master-Slave | Yes | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black | |
| Length | 328 mm | |
| Width | 60 mm | |
| Depth | 44.5 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |