D6000FI/6 SW/SI | Apsa
OUTLET STRIP 6000FI/
Order No.: 07L506
EAN: 4000993000489
MPN:
D6000FI/6 SW/SI
D6000.0FI06.02.020
Power outlet strip, D6000FI/6 SW/SI, Apsa
socket strip, 6 sockets, 16 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 6 | |
| Master-Slave | Yes | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black | |
| Length | 526 mm | |
| Width | 60 mm | |
| Depth | 44.5 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |