6400S/5.0 SW | Apsa

Schuko-style desktop socket outlet strip, with switch, 5 m, black, 6

Order No.: 07L2662
EAN: 4000993006634
MPN:
6400S/5.0 SW
06400.0S00.02.050
6400S/5.0 SW Apsa Power Outlet Strips and Cable Drums
Image may differ

Schuko-style bench outlets, type Apsa.

Re-connectable; Certification: VDE.

With power cable H05VV-F 3G1.5 and switch.

With Schuko-style angled plug and 2-pole illuminated switch.

Technical attributes (type, number of outlets, color, outlet length (L), cable length (CL)): 6400S/5 sw, 6 outlets, black, L 328 mm, 5.0 m cable

Technical specifications
Filter Property Value
Cable length 5 m
Number of sockets 6
Country code Germany
Master-Slave No
Overvoltage protection No
Can be switched off Yes
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour black
Length 328 mm
Width 56 mm
Depth 41 mm
Material plastic
Logistics
Property Value
Country of origin DE
Customs tariff number 85363010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes