5000S/12 WS | Apsa
Schuko-style outlet strip, with switch, 2 m, white, Plastic
Order No.: 07L4554
EAN: 4000993002896
MPN:
5000S/12 WS
05000.0S12.01.020
Schuko-style outlet strips, type Apsa 5000.
With mounting flanges, outlets to DIN 49440, can be re-connected when turned by 90°; Material: impact resistant plastic, halogen-free. Connection values: 16 A/250 V. Power cable: 2.0 m, H05VV-F3G 1.5 mm² with Schuko-style angled plug. Strip width: 72 mm. Certification: VDE, GS, CE.
With illuminated switch, type 5000S.
Technical attributes (type, number of outlets, color, strip length (L)): 5000S/12 ws, 12 outlets, white, L 820 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 12 | |
| Country code | Germany | |
| Master-Slave | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | white | |
| Length | 820 mm | |
| Width | 72 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |