2021/1.4 WS | Apsa

Schuko-style bench-top socket outlet, with removable cable, 1.4 m, white, 4

Order No.: 07L5001
EAN: 4000993122112
MPN:
2021/1.4 WS
02021.0000.01.014
2021/1.4 WS Apsa Power Outlet Strips and Cable Drums
Image may differ

Schuko-style bench outlets with removable cable, type Apsa 2021.

For three connections, horizontal design to DIN 49440, 16 A/250 V. With built-in fire protection for carpeting, impact-resistant cover, outlet contacts in horizontal arrangement for unrestricted use of angled plugs. With 1.4-m H05VV-F3G 1.5 mm² connecting cable and Schuko-style plug.

Type: 2021, desktop outlet, white

Technical specifications
Filter Property Value
Cable length 1.4 m
Number of sockets 3
Country code Germany
Master-Slave No
Overvoltage protection No
Can be switched off No
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour white
Length 158 mm
Width 60 mm
Depth 44 mm
Material plastic
Logistics
Property Value
Country of origin DE
Customs tariff number 85363010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes