1953/1.0 SW | Apsa

Connecting cable, 1 m, black

Order No.: 07L4611
EAN: 4000993295311
MPN:
1953/1.0 SW
01953.0000.02.010
Image may differ

Power and connecting cables,

With H05VV-F 3G1.5 mm² cable.

Type: 1953/1.0 sw, connecting cable, 1.0 m, black

Technical specifications
Filter Property Value
Cable length 1 m
Master-Slave No
Can be switched off Yes
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes