447-200-05 | apra
ABS enclosure, (L x W x H) 54.7 x 106 x 80.2 mm, gray, IP67, 447-200-05
Order No.: 60H526
EAN: 4099889519723
MPN:
447-200-05
Plastic enclosures series IPro.., type Apra 447-.
Quick lock with special captive screws, PCB mounting points in the base shell; Material: ABS, UL 94 HB. Degree of protection: IP 67, (type IPro3 IP 66). Height: 80.2 mm. Depth: 54.7 mm.
With gray base shell.
Technical attributes (series, type, width, color top shell): IPro2, 447-200-05, W 106 mm, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 54.7 mm | |
| Width | 106 mm | |
| Height | 80.2 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |