421-000-00 | apra
Aluminum Profile enclosure, (L x W x H) 100 x 105.8 x 46.3 mm, black (RAL 9005), IP65, 421-000-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.1169 € *
Standard delivery time from the manufacturer is: 6 Weeks
Enclosure profile, 421-000-00, apra
Features
- Double-leaf aluminium profile enclosure
- Sealing frame in 5 colours with integrated anti-slip enclosure feet between enclosure and front / rear panel
- Conductive interior, powder coated on the outside
- IP 65 with monted sealing frame
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 100 mm | |
| Width | 105.8 mm | |
| Height | 46.3 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |