418-502-25 | apra
Die-cast aluminum enclosure, (L x W x H) 240 x 107 x 45 mm, light gray (RAL 7035), IP66, 418-502-25
Order No.: 70H4206
EAN: 4099889545470
MPN:
418-502-25
41-8502-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.1604 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
75.16 € *
Price list
Quantity
Price per unit*
1 pcs.
75.1604 €
10 pcs.
67.6277 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum enclosures, type Apra 418 X-dream mini.
For installing PCBs with a width of 100 mm, variable depth, stackable, good EMC properties. Made of aluminum profile which is closed on the front and rear with a black plastic frame, fire protection class to UL 94 V-0; Housing finish: light-gray varnish (RAL 7035). Degree of protection: IP 66 for configuration with closed front and rear panel and with sealing frame.
Technical attributes (type, enclosure depth, board depth): 41-8502-25, 240 mm, 220 mm, with handle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | die-cast aluminum | |
| Length | 240 mm | |
| Width | 107 mm | |
| Height | 45 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |