418-501-60 | apra
Die-cast aluminum enclosure, (L x W x H) 160 x 107 x 45 mm, light gray (RAL 7035), IP66, 418-501-60
Order No.: 70H4200
EAN: 4099889545449
MPN:
418-501-60
41-8501-60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.8519 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
42.85 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8519 €
5 pcs.
40.2815 €
15 pcs.
38.7345 €
50 pcs.
37.0209 €
150 pcs.
35.4858 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum enclosures, type Apra 418 X-dream mini.
For installing PCBs with a width of 100 mm, variable depth, stackable, good EMC properties. Made of aluminum profile which is closed on the front and rear with a black plastic frame, fire protection class to UL 94 V-0; Housing finish: light-gray varnish (RAL 7035). Degree of protection: IP 66 for configuration with closed front and rear panel and with sealing frame.
Technical attributes (type, enclosure depth, board depth): 41-8501-60, 180 mm, 160 mm, without handle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | die-cast aluminum | |
| Length | 160 mm | |
| Width | 107 mm | |
| Height | 45 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |