449-340-50 | apra
PC DIN rail enclosure, (L x W x H) 72 x 58 x 90 mm, light gray, IP30, 449-340-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8052 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
10 pcs.
9.7342 €
50 pcs.
8.7465 €
100 pcs.
7.8778 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail mount enclosures, series apraRail DB, type Apra 449.
To DIN EN 43880, consist of base and top shell, PCB rack and clips, for mounting on DIN rail or on the wall; Material: polycarbonate UL94 V-0. Color base shell/top shell: light gray RAL 7035/anthracite gray RAL 7016. Front panels are available on separate order. Table index, type, version.
4 modules.
Dimensions: W 72, H 90, D 58 mm.
Type: 449–340–50, closed, vented
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 72 mm | |
| Width | 58 mm | |
| Height | 90 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |