671-274-04 | apra

Sealing frame, rectangular, plastic, black, 671-274-04

Order No.: 70H4409
MPN:
671-274-04
Series: XDREAM2U
671-274-04 apra Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8675 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8675 €

Sealing frame, 671-274-04, apra

Sealing frame for XDream X40-110.

Technical specifications
Filter Property Value
Product type sealing frame
Design rectangular
Material plastic
Colour black
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes