671-270-03 | apra
Sealing frame, rectangular, plastic, red, 671-270-03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sealing frame, 671-270-03, apra
Sealing frame for XDream X50-110.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing frame | |
| Design | rectangular | |
| Material | plastic | |
| Colour | red | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |