640-200-01 | apra
Potential equalization kit, (L) 250 mm, 640-200-01
Order No.: 80H428
EAN: 4099889575880
MPN:
640-200-01
64-0200-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2633 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.26 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2633 €
10 pcs.
23.6215 €
*incl. VAT plus shipping costs
Subject to prior sale
Equipotential bonding kit, 640-200-01, apra
Comprising a busbar 10 x 3 (250 mm long) with 4 strain-relief clamps and 2 rail holders.
Type: 64-0200-01, equipotential bonding kit with cover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | potential equalization kit | |
| Length | 250 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |