640-071-00 | apra
Door contact switch for 19" control cabinet
Order No.: 80H415
EAN: 4099889575873
MPN:
640-071-00
64-0071-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.2901 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
78.29 € *
Price list
Quantity
Price per unit*
1 pcs.
78.2901 €
10 pcs.
70.4837 €
*incl. VAT plus shipping costs
Subject to prior sale
Door contact switch, 640-071-00, apra
Complete with mounting material; Operating voltage: 230 VAC.
Type: 64-0071, door contact switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |