640-044-05 | apra
Power supply line, (L) 3000 mm, black, 640-044-05
Order No.: 80H460
EAN: 4099889575972
MPN:
640-044-05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7076 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.71 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7076 €
10 pcs.
15.0535 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 640-044-05, apra
Power cord, standard, earthed plug, 3000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power supply line | |
| Length | 3000 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |