640-044-02 | apra
Power cable, german schuko-style plug/cold device jack, device connection line, black, 640-044-02
Order No.: 80H512
EAN: 4099889575989
MPN:
640-044-02
64-0044-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1142 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
12.11 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1142 €
10 pcs.
10.9123 €
*incl. VAT plus shipping costs
Subject to prior sale
Type: 64 - 0044 - 02, power cable with IEC/Schuko - style connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Version | german schuko-style plug/cold device jack | |
| Design | device connection line | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |