446-110-04 | apra

Door, with mounting corners and lock, PC, (W x H) 192 x 96 mm, for switch panel enclosure, 446-110-04

Order No.: 84H562
EAN: 4099891983031
MPN:
446-110-04
Series: 446
446-110-04 apra Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.0883 € *
Available: 10 pcs.
Total Price:
47.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.0883 €

Transparent door, 446-110-04, apra

The full-view door for control panel enclosures is characterised by excellent mechanical properties, accuracy of fit, sealing, and optimum impact resistance. The user-friendly installation instead of a front frame on the enclosure is done in just a few simple steps.

Features

  • For switch panel enclosures to IEC 61554
  • Fully visible polycarbonate doors
  • Protection class of up to IP 54 in combination with the door frame
  • High accuracy of fit and sealing
  • Excellent light transmission of the transparent doors
  • High strength, impact resistance and hardness
  • Glass fibre reinforced door frame
  • Excellent electrical and dielectric properties
Technical specifications
Filter Property Value
Product type full view door
Version with mounting corners and lock
Material PC
Width 192 mm
Height 96 mm
Degree of protection (IP) IP54
Suitable for switch panel enclosure
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes