421-000-52 | apra
Front plate, rectangular, aluminum, (W x H) 164.6 x 58.2 mm, black, 421-000-52
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3855 € *
Standard delivery time from the manufacturer is: 6 Weeks
Front / rear panel, 421-000-52, apra
Front / rear panel for XDream X60-170.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Design | rectangular | |
| Material | aluminum | |
| Width | 164.6 mm | |
| Height | 58.2 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |