421-000-43 | apra
Mounting kit, rectangular, plastic, black, 421-000-43
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0253 € *
Standard delivery time from the manufacturer is: 6 Weeks
Mounting set, 421-000-43, apra
Mounting set for top hat rail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Design | rectangular | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |