418-006-04 | apra

Sealing frame, die-cast aluminum, 418-006-04

Order No.: 70H4210
EAN: 4099889572919
MPN:
418-006-04
41-8006-04
418-006-04 apra Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6176 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.2487 €
50 pcs.
2.9274 €
100 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealing frame, IP 66.

Self-adhesive, for bonding to front panels/rear panels for degree of protection IP 66.

Technical attributes (type, enclosure depth, board depth): 41–8006–04, sealing frame.

Technical specifications
Filter Property Value
Product type sealing frame
Material die-cast aluminum
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin DE
Customs tariff number 40169300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes