418-006-02 | apra
Sealing frame, die-cast aluminum, 418-006-02
Order No.: 70H4230
EAN: 4099889572957
MPN:
418-006-02
41-8006-02
Frame seal, 418-006-02, apra
Self-adhesive frame seal for adhering to front or rear panel. Necessary to achieve IP 66.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing frame | |
| Material | die-cast aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |