418-003-22 | apra
Adapter rail, die-cast aluminum, (L) 220 mm, 418-003-22
Order No.: 70H4234
EAN: 4099889572971
MPN:
418-003-22
41-8003-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4454 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.45 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4454 €
10 pcs.
15.6961 €
50 pcs.
14.1253 €
100 pcs.
12.7211 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter rails, type 418.
For adapting PCBs of different size.
Technical attributes (type, enclosure depth, board depth): 41–8003–22, adapter rail for PCB depth of 220 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter rail | |
| Material | die-cast aluminum | |
| Length | 220 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |