316-036-99 | apra
Shelf, steel, (L x W x H) 445 x 482.6 x 44 mm, 1 U, light gray, 316-036-99
Order No.: 80H608
EAN: 4099889575996
MPN:
316-036-99
31-6036-99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.3111 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
85.31 € *
Price list
Quantity
Price per unit*
1 pcs.
85.3111 €
10 pcs.
76.7788 €
*incl. VAT plus shipping costs
Subject to prior sale
Shelf, 316-036-99, apra
Shelf 1 U “VARIplain” with 19“ mounting, easy one-man installation due to open long hole in the 19” front (hinged), depth variable due to VARIplain technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Material | steel | |
| Length | 445 mm | |
| Width | 482.6 mm | |
| Height | 44 mm | |
| cutting pitch differential | 1 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |