315-810-00 | apra
Sliding rail, sheet steel, (L x W x H) 443 x 350 x 44 mm, 3 U, light gray, 315-810-00
Order No.: 80H604
EAN: 4099889577938
MPN:
315-810-00
31-5810-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.1355 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
48.14 € *
Price list
Quantity
Price per unit*
1 pcs.
48.1355 €
10 pcs.
43.3160 €
*incl. VAT plus shipping costs
Subject to prior sale
Shelf, 315-810-00, apra
Shelf for cabinets with only one 19“ vertical level. This product mounts mounts easily onto the front or rear 19“ mounting brackets, ventilated. Assembly material is included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sliding rail | |
| Material | sheet steel | |
| Length | 443 mm | |
| Width | 350 mm | |
| Height | 44 mm | |
| cutting pitch differential | 3 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |