264-300-22 | apra
Dazzle angle, die-cast aluminum, (H) 132.5 mm, 3 U, light gray, 264-300-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7968 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.80 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7968 €
10 pcs.
28.6314 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover bracket, 264-300-22, apra
Cover bracket 3 U with handle for the expansion as a desktop enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dazzle angle | |
| Material | die-cast aluminum | |
| Height | 132.5 mm | |
| cutting pitch differential | 3 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |