264-300-12 | apra
Dazzle angle, die-cast aluminum, (H) 133 mm, 3 U, light gray, 264-300-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8024 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.80 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8024 €
10 pcs.
16.0174 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover bracket, 264-300-12, apra
Cover bracket 3 U without handle for the expansion as a desktop enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dazzle angle | |
| Material | die-cast aluminum | |
| Height | 133 mm | |
| cutting pitch differential | 3 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |