264-084-54 | apra
Back wall, ventilated, aluminum, 4 U/ 84 HP, light gray, 264-084-54
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.2684 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
43.27 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2684 €
10 pcs.
38.9368 €
*incl. VAT plus shipping costs
Subject to prior sale
Rear panel 264-084-54, apra
Rear panel for 19-inch-subrack. Aluminum, varnished light gray (RAL 7035), chromalized inside.
Technical attributes (type, height (U), width (HP), version):
26-4084-54, rear panel, 4U, 84 HP, with vents.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Version | ventilated | |
| Material | aluminum | |
| cutting pitch differential | 4 U/ 84 HP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |