250-725-42 | apra
Contact strip, die-cast aluminum, (W) 213 mm, 42 HP, 250-725-42
Order No.: 82H552
EAN: 4099889576405
MPN:
250-725-42
25-0725-42
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1638 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.4498 €
50 pcs.
5.8191 €
100 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact strip, 250-725-42, apra
Contact strip for contacting backplanes and module rails. This product is to be used as spacer in order to achieve the required installation depth for plug-in units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact strip | |
| Material | die-cast aluminum | |
| Width | 213 mm | |
| cutting pitch differential | 42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |