250-722 | apra
Headpiece, plastic, (H) 110.49 mm, black, 250-722
Order No.: 82H646
EAN: 4099889576504
MPN:
250-722
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Card guide, 250-722, apra
Card guide for ISEP PCBs, PCB height in 3 U subracks is 110.49 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headpiece | |
| Material | plastic | |
| Height | 110.49 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |