250-719 | apra
Insulation strip, plastic, (W) 427 mm, 84 HP, black, 250-719
Order No.: 82H540
EAN: 4099889576375
MPN:
250-719
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
6 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating strips, 250-719, apra
Insulating strips for insulating backplanes and module rails. This product is to be used as spacer in order to achieve the required installation depth for plug-in units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation strip | |
| Material | plastic | |
| Width | 427 mm | |
| cutting pitch differential | 84 HP | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |