250-717 | apra
Extraction lever, plastic, light gray, for card protection, 250-717
Order No.: 82H665
EAN: 4099889576528
MPN:
250-717
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1543 €
50 pcs.
1.0472 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Extraction handle, 250-717, apra
The 250-717 extraction handle can be used with front panels. The optional PCB lock is opened automatically. Plastic, classified according to UL 94-V 0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extraction lever | |
| Material | plastic | |
| Colour | light gray | |
| Suitable for | card protection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |