250-716 | apra
Card protections, plastic, light gray, 250-716
Order No.: 82H670
EAN: 4099889576535
MPN:
250-716
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 3 Weeks
PCB lock, 250-716, apra
PCB lock suitable for fastening PCB’s to prevent them from falling out. This product can be used with front panels and it snaps into place easily.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | card protections | |
| Material | plastic | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |