248-071-55 | apra
Assembly cassette, EMC, die-cast aluminum, (L x W x H) 170 x 106.3 x 133 mm, 21 HP, 248-071-55
Order No.: 84H488
EAN: 4099889577242
MPN:
248-071-55
24-8071-55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.2401 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
84.24 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2401 €
10 pcs.
75.8268 €
*incl. VAT plus shipping costs
Subject to prior sale
EMC cassette, 248-071-55, apra
EMC cassette 3 U with side grooves for EMC contact springs, it fits all desktop enclosures and subracks (except ruggedized subrack).
Features
- EMC-compliant design
- Rear panel can hold several female connectors for internal wiring
- With 1 HP mounting grid for internal card guide
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly cassette | |
| Version | EMC | |
| Material | die-cast aluminum | |
| Length | 170 mm | |
| Width | 106.3 mm | |
| Height | 133 mm | |
| cutting pitch differential | 21 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |