247-062-55 | apra
Plug block, EMC, die-cast aluminum, (L x W x H) 170 x 60.6 x 133.35 mm, 12 HP, 247-062-55
Order No.: 84H420
EAN: 4099889577174
MPN:
247-062-55
24-7062-55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.9978 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
65.00 € *
Price list
Quantity
Price per unit*
1 pcs.
64.9978 €
10 pcs.
58.4885 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug block, 247-062-55, apra
EMC sub-unit with side grooves for EMC contact springs, it fits all desktop enclosures and subracks (except ruggedized subrack).
Features
- EMC-compliant design
- Rear plug-in connection for contact acc. to DIN 41612
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug block | |
| Version | EMC | |
| Material | die-cast aluminum | |
| Length | 170 mm | |
| Width | 60.6 mm | |
| Height | 133.35 mm | |
| cutting pitch differential | 12 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |