245-336-31 | apra
Subrack, with handle, chromated, die-cast aluminum, (L x W x H) 296 x 213 x 133 mm, 42 HP, 245-336-31
NCNR (non cancelable / non returnable)
Subrack, 245-336-31, apra
For inserting modules to IEC 297-3 and IEEE 1101.10/1101.11; EU-style cards: 100 x 160 mm, Side walls: 2.5 mm aluminum, Module rails and front brackets: aluminum profiles. Transparent chromalized side panels and profiles.. Delivery form: Kit consisting of 2 front horizontal rails, 2 rear horizontal rails, 2 side walls, 2 front brackets with or without handle, 8 pan-head screws with underhead teeth, 2 threaded strips M 2.5 (7.0 x 2.0 mm), 2 threaded strips M 2.5 (5.0 x 1.5 mm), assembly instructions.
3U, design 3, type 245.
Version: at the front the standard module rail 241-022 and the standard module rail with 10 mm roof for the inserter/extractor profile 241-049, at the rear BUS module rail 241-013.
Technical attributes (type, width (HP), depth (D), version): 24-5336-31, 42 HP, D 296 mm, with handle.
| Filter | Property | Value |
|---|---|---|
| Product type | subrack | |
| Version | with handle, chromated | |
| Material | die-cast aluminum | |
| Length | 296 mm | |
| Width | 213 mm | |
| Height | 133 mm | |
| cutting pitch differential | 42 HP |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |