245-312-11 | apra
Subrack, without handle, chromated, die-cast aluminum, (L x W x H) 236 x 427 x 133 mm, 84 HP, 245-312-11
NCNR (non cancelable / non returnable)
Subrack, 245-312-11, apra
For inserting modules to IEC 297-3 and IEEE 1101.10/1101.11; EU-style cards: 100 x 160 mm, Side walls: 2.5 mm aluminum, Module rails and front brackets: aluminum profiles. Transparent chromalized side panels and profiles.. Delivery form: Kit consisting of 2 front horizontal rails, 2 rear horizontal rails, 2 side walls, 2 front brackets with or without handle, 8 pan-head screws with underhead teeth, 2 threaded strips M 2.5 (7.0 x 2.0 mm), 2 threaded strips M 2.5 (5.0 x 1.5 mm), assembly instructions.
3U, design 1, type 245.
The respective profiles are described below in detail under module accessories; Version: at the front the standard module rail profile 241-022, at the rear the narrow module rail with integrated mounting rail profile 241-019 for DIN 41612 connectors.
Technical attributes (type, width (HP), depth (D), version): 24-5312-11, 84 HP, D 236 mm, without handle.
| Filter | Property | Value |
|---|---|---|
| Product type | subrack | |
| Version | without handle, chromated | |
| Material | die-cast aluminum | |
| Length | 236 mm | |
| Width | 427 mm | |
| Height | 133 mm | |
| cutting pitch differential | 84 HP |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |