243-721-45 | apra
Part front panel, aluminum, (W x H) 106.3 x 129 mm, 21 HP, light gray, 243-721-45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3220 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.32 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3220 €
10 pcs.
25.4898 €
50 pcs.
22.9432 €
100 pcs.
20.6584 €
*incl. VAT plus shipping costs
Subject to prior sale
Part front panel, 243-721-45, apra
Part front panel with plastic handle and PCB holder. Made of 2.5 mm aluminum, with anodized front face and rear side with transparent chromalized finish.
Height: 3U 129.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | part front panel | |
| Material | aluminum | |
| Width | 106.3 mm | |
| Height | 129 mm | |
| cutting pitch differential | 21 HP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |