243-614-45 | apra
Part front panel, die-cast aluminum, (W x H) 70.8 x 262.5 mm, 14 HP, light gray, 243-614-45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2681 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.27 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2681 €
10 pcs.
12.8401 €
50 pcs.
11.5668 €
100 pcs.
10.4006 €
*incl. VAT plus shipping costs
Subject to prior sale
Part front panel, 243-614-45, apra
Made of 2.5 mm aluminum, with anodized front side, transparent chromalized finish on rear side; Height: 3U 129.0 mm, 6U 262.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | part front panel | |
| Material | die-cast aluminum | |
| Width | 70.8 mm | |
| Height | 262.5 mm | |
| cutting pitch differential | 14 HP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |