243-442-45 | apra
Part front panel, aluminum, (H) 173.5 mm, 42 HP, light gray, 243-442-45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0372 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.04 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0372 €
10 pcs.
23.4311 €
50 pcs.
21.0987 €
100 pcs.
18.9924 €
*incl. VAT plus shipping costs
Subject to prior sale
Part front panel, 243-442-45, apra
Made of 2.5 mm aluminum, with anodized front face and rear side with transparent chromalized finish; Height: 3U 129.0 mm, 4U 173.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | part front panel | |
| Material | aluminum | |
| Height | 173.5 mm | |
| cutting pitch differential | 42 HP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |