243-063-45 | apra
Part front panel, aluminum, (H) 129 mm, 63 HP, light gray, 243-063-45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2248 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.22 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2248 €
10 pcs.
29.8928 €
50 pcs.
26.8940 €
100 pcs.
24.2165 €
*incl. VAT plus shipping costs
Subject to prior sale
Part front panel, 243-063-45, apra
Part front panel made of 2.5 mm aluminum, with anodized front side, transparent chromalized finish on rear side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | part front panel | |
| Material | aluminum | |
| Height | 129 mm | |
| cutting pitch differential | 63 HP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |