243-016-45 | apra
Part front panel, die-cast aluminum, (W x H) 80.9 x 129 mm, 16 HP, light gray, 243-016-45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2213 € *
Available: 1 pcs.
Total Price:
12.22 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2213 €
10 pcs.
10.7338 €
50 pcs.
10.0198 €
150 pcs.
9.5914 €
500 pcs.
9.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
Part front panel, 243-016-45, apra
Made of 2.5 mm aluminum, with anodized front side, transparent chromalized finish on rear side.
Height: 3U 129.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | part front panel | |
| Material | die-cast aluminum | |
| Width | 80.9 mm | |
| Height | 129 mm | |
| cutting pitch differential | 16 HP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |