243-003-45 | apra
Part front panel, aluminum, (W x H) 10 x 129 mm, 3 HP, light gray, 243-003-45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8901 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8901 €
10 pcs.
6.2118 €
50 pcs.
5.5811 €
100 pcs.
5.0218 €
*incl. VAT plus shipping costs
Subject to prior sale
Part front panel, 243-003-45, apra
Made of 2.5 mm aluminum, with anodized front side, transparent chromalized finish on rear side.
Height: 3U 129.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | part front panel | |
| Material | aluminum | |
| Width | 10 mm | |
| Height | 129 mm | |
| cutting pitch differential | 3 HP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |