241-022-05 | apra
Module rail, (L x W x H) 27.5 x 325.2 x 10 mm, 64 HP, 241-022-05
Order No.: 82H352
EAN: 4099889576221
MPN:
241-022-05
24-1022-05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1285 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
10 pcs.
5.4978 €
50 pcs.
4.9742 €
100 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale
Module rail, 241-022-05, apra
Standard module rail for mounting plug-in units and back panels. With grooves for threaded inserts and mounting in upper or lower position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Length | 27.5 mm | |
| Width | 325.2 mm | |
| Height | 10 mm | |
| cutting pitch differential | 64 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |