241-013-01 | apra
Module rail, (L x W x H) 21.2 x 431.9 x 9 mm, 85 HP, 241-013-01
Order No.: 82H380
EAN: 4099889576245
MPN:
241-013-01
24-1013-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7949 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
10 pcs.
5.9857 €
100 pcs.
5.2479 €
250 pcs.
5.0456 €
1000 pcs.
4.7243 €
*incl. VAT plus shipping costs
Subject to prior sale
Module rail, 241-013-01, apra
BUS module rail for mounting BUS cards and backplanes using EMC springs or insulating strips. With grooves for threaded inserts and mounting in upper or lower position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Length | 21.2 mm | |
| Width | 431.9 mm | |
| Height | 9 mm | |
| cutting pitch differential | 85 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |